Schneider Electric T Piece, Conduit Fitting, 25mm Nominal Size, uPVC, White
- RS Stock No.:
- 599-364
- Mfr. Part No.:
- PIT25W
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$9.897
(exc. GST)
$10.887
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $9.897 | $98.97 |
500 + | $9.724 | $97.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 599-364
- Mfr. Part No.:
- PIT25W
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Inspection Joints
Bends, elbows and tees moulded in PVC. Covers and screws come supplied as standard
Standards
BS4607 & BS6099
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | T Piece |
Material | uPVC |
Colour | White |
Series | PIT |
Related links
- Schneider Electric T Piece, Conduit Fitting, 25mm Nominal Size, uPVC, White
- Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, uPVC, White
- Schneider Electric T Piece, Conduit Fitting, 25mm Nominal Size, PVC, Grey
- Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, uPVC, Black
- Schneider Electric T Piece, Cable Conduit Fitting, 25mm Nominal...
- Schneider Electric T Piece, Conduit Fitting, 16mm Nominal Size, PVC, Grey
- Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, PVC, Grey
- RS PRO T Piece, Conduit Fitting, 25mm Nominal Size, Steel