- RS Stock No.:
- 599-421
- Mfr. Part No.:
- PFA25W
- Brand:
- Schneider Electric
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.102
(exc. GST)
$2.312
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.102 | $21.02 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 599-421
- Mfr. Part No.:
- PFA25W
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Standards
BS4607 & BS6099
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Adapter |
Material | uPVC |
Colour | White |
Series | PFA |
Related links
- Schneider Electric Adapter 20mm Nominal Size Black
- Flexicon Conduit Clip 25mm Nominal Size Black
- RS PRO Adapter 25mm Nominal Size Nylon 66
- RS PRO Adapter 25mm Nominal Size, Nylon 66
- Schneider Electric Adapter 25mm Nominal Size Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Schneider Electric Adapter 20mm Nominal Size White
- Kopex Adapter 25mm Nominal Size Brass