Schneider Electric T Piece, Conduit Fitting, 25mm Nominal Size, PVC, Grey
- RS Stock No.:
- 324-7460
- Mfr. Part No.:
- ENN44325
- Brand:
- Schneider Electric
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.494
(exc. GST)
$6.043
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $5.494 | $27.47 |
250 + | $5.426 | $27.13 |
*price indicative
- RS Stock No.:
- 324-7460
- Mfr. Part No.:
- ENN44325
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | T Piece |
Material | PVC |
Colour | Grey |
IP Rating | IP40 |
Standards Met | IEC 61386 |
Series | ENN |
Related links
- Schneider Electric T Piece, Conduit Fitting, 16mm Nominal Size, PVC, Grey
- Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, PVC, Grey
- Schneider Electric T Piece, Cable Conduit Fitting, 25mm Nominal...
- Schneider Electric T Piece, Conduit Fitting, 25mm Nominal Size, uPVC, White
- Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, uPVC, White
- Schneider Electric T Piece, Conduit Fitting, 20mm Nominal Size, uPVC, Black
- RS PRO T Piece, Conduit Fitting, 25mm Nominal Size, Steel
- Schneider Electric Sleeve Fitting, Conduit Fitting, 25mm Nominal...