Adaptaflex Straight, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP54 rating
- RS Stock No.:
- 563-933
- Mfr. Part No.:
- 7TCA296020R0243 SP32/M32/A
- Brand:
- Adaptaflex
Bulk discount available
Subtotal (1 pack of 10 units)**
$339.06
(exc. GST)
$372.97
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | $33.906 | $339.06 |
100 - 490 | $33.478 | $334.78 |
500 + | $32.869 | $328.69 |
**price indicative
- RS Stock No.:
- 563-933
- Mfr. Part No.:
- 7TCA296020R0243 SP32/M32/A
- Brand:
- Adaptaflex
Related links
- Adaptaflex Swivel 32mm Nominal Size Brass, Silver IP54 rating
- Adaptaflex Swivel 32mm Nominal Size Brass, Silver IP65 rating
- Adaptaflex Straight Connector 32mm Nominal Size Brass, Silver IP67 rating
- Adaptaflex Swivel 32mm Nominal Size Brass IP67 IP69K rating
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass IP54 rating
- Adaptaflex Straight 12mm Nominal Size Brass, Silver IP54 rating
- Adaptaflex Straight 25mm Nominal Size Brass, Silver IP54 rating
- Adaptaflex Straight 16mm Nominal Size Brass, Silver IP54 rating