- RS Stock No.:
- 603-047
- Mfr. Part No.:
- 7TCA296020R0057 SP12/M16/A
- Brand:
- Adaptaflex
30 In AU stock for next working day delivery
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$13.402
(exc. GST)
$14.742
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $13.402 | $134.02 |
500 + | $13.239 | $132.39 |
*price indicative |
- RS Stock No.:
- 603-047
- Mfr. Part No.:
- 7TCA296020R0057 SP12/M16/A
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IP54 & IP65 Straight Fittings
Type A - IP54 Straight fitting – Fixed External Thread
Has a fixed external thread and is for insertion into knockouts using a locknut (not included).
Type B - IP54 Straight Fitting – Swivel External Thread
Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a swivel to fit product only.
Type C - IP54 Smooth Entry Bush
For locking conduit into plain holes in enclosures.
Type M - IP65 Straight Swivel Fitting – External Thread
Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true swivel to fit product only.
Note
Only PG7 fittings are supplied with locknuts.
Specifications
Attribute | Value |
---|---|
Nominal Size | 12mm |
Fitting Type | Straight |
Thread Size | M16 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Series | SP |
Standards Met | CE |
Related links
- Adaptaflex Straight 16mm Nominal Size Brass, Metallic
- Flexicon Straight 16mm Nominal Size Brass
- Flexicon Straight Conduit Fitting M16, Brass
- Flexicon Straight 16mm Nominal Size Nickel Plated Brass
- Adaptaflex Swivel 1.5mm Nominal Size Brass, Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Flexicon Straight 16mm Nominal Size Stainless Steel
- Adaptaflex Swivel 12mm Nominal Size Brass, Silver