Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -44dB
- RS Stock No.:
- 259-6175
- Mfr. Part No.:
- CMC-5044PF-A
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.29
(exc. GST)
$10.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 855 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.858 | $9.29 |
| 10 - 15 | $1.762 | $8.81 |
| 20 - 25 | $1.668 | $8.34 |
| 30 - 45 | $1.584 | $7.92 |
| 50 + | $1.508 | $7.54 |
*price indicative
- RS Stock No.:
- 259-6175
- Mfr. Part No.:
- CMC-5044PF-A
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Sensitivity | -44dB | |
| Product Type | Condenser Microphone Component | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Pin | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 56dB | |
| Diameter | 6mm | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Frequency | 100Hz | |
| Series | CMC | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pin | |
| Height | 5mm | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Sensitivity -44dB | ||
Product Type Condenser Microphone Component | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Pin | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 56dB | ||
Diameter 6mm | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Frequency 100Hz | ||
Series CMC | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pin | ||
Height 5mm | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of pin mount and a sensitivity of -44 dB. The rated operating voltage is 2 V.
Output impedance is 300 Ω
Material is Al
Related links
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.4 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -40dB
