Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -25dB
- RS Stock No.:
- 259-6168
- Mfr. Part No.:
- CMC-4015-25L100
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.47
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 84 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.735 | $9.47 | - |
| 10 - 18 | $4.505 | $9.01 | $2.30 |
| 20 - 28 | $4.27 | $8.54 | $9.30 |
| 30 - 38 | $4.07 | $8.14 | $19.95 |
| 40 + | $3.86 | $7.72 | $35.00 |
*price indicative
- RS Stock No.:
- 259-6168
- Mfr. Part No.:
- CMC-4015-25L100
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Sensitivity | -25dB | |
| Product Type | Condenser Microphone Component | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3V dc | |
| Mount Type | Lead Wire | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 62dB | |
| Diameter | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 70°C | |
| Minimum Frequency | 100Hz | |
| Termination Style | Wire | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Series | CMC | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Sensitivity -25dB | ||
Product Type Condenser Microphone Component | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3V dc | ||
Mount Type Lead Wire | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 62dB | ||
Diameter 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 70°C | ||
Minimum Frequency 100Hz | ||
Termination Style Wire | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Series CMC | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of wire leads and a sensitivity of -25 dB. The rated operating voltage is 2 V.
Output impedance is 300 Ω
Material is Al
Related links
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -25dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -40dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -38dB
- Same Sky Omni-Directional, Lead Wire 4.6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
