InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- RS Stock No.:
- 218-2233
- Mfr. Part No.:
- ICS-41350
- Brand:
- InvenSense
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2233
- Mfr. Part No.:
- ICS-41350
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Microphone Condenser | |
| Sensitivity | -32dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Signal to Noise Ratio | 64dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 4.8MHz | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS/WEEE | |
| Termination Style | Surface Mount | |
| Series | ICS‐41350 | |
| Minimum Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Microphone Condenser | ||
Sensitivity -32dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Signal to Noise Ratio 64dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 4.8MHz | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS/WEEE | ||
Termination Style Surface Mount | ||
Series ICS‐41350 | ||
Minimum Frequency 50Hz | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is a low‐power, low‐noise digital MEMS microphone in a small package. It consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth‐order Σ‐Δ modulator. The pulse density modulated interface allows two microphones to be time multiplexed on a data line using a single clock.
Extended frequency response from 50 Hz to 20 kHz
Ultrasound support up to 40 kHz
High power supply rejection
Compatible with Sn/Pb and Pb‐free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 0.75 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Mount Microphone Condenser -38dB
