RS PRO Omni-Directional, Lead Wire 7.1 mm Microphone Condenser -38dB

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tray of 100 units)*

$368.50

(exc. GST)

$405.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100$3.685$368.50-
200 - 300$3.593$359.302%
400 +$3.538$353.803%

*price indicative

RS Stock No.:
171-0911
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensitivity

-38dB

Product Type

Microphone Condenser

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mount Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

7.1mm

Minimum Operating Temperature

-20°C

Maximum Frequency

16kHz

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

3.2mm

Termination Style

Solder Pad

Minimum Frequency

50Hz

Supply Current

500μA

COO (Country of Origin):
CN

Electret Microphone Inserts


Range of SMT and PCB mounting miniature electret condenser microphone inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy