RS PRO Omni-Directional, Lead Wire 4 mm Microphone -42dB
- RS Stock No.:
- 737-618
- Brand:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $6.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$43.96
(exc. GST)
$48.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $4.396 | $43.96 | - |
| 50 + | $4.263 | $42.63 | $6.65 |
*price indicative
- RS Stock No.:
- 737-618
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensitivity | -42dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 24V | |
| Mount Type | Lead Wire | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 4mm | |
| Maximum Frequency | 16000Hz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Minimum Frequency | 50Hz | |
| Termination Style | Wire Leads | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensitivity -42dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 24V | ||
Mount Type Lead Wire | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 4mm | ||
Maximum Frequency 16000Hz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Minimum Frequency 50Hz | ||
Termination Style Wire Leads | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The RS Pro electret condenser microphone is a compact, omni-directional audio component, designed for precise sound capture in various applications, from recording devices to communication equipment.
Compact 4mm diameter design facilitates easy integration into devices
Omni-directional sensitivity ensures uniform sound pickup from all directions
Sensitivity rating of -42dB delivers high-quality audio performance
IP67 rating provides protection against dust and water ingress
Includes leads for straightforward installation and connectivity
- RS Stock No. 0737617
Each (In a Bag of 100)
$3.021
- RS Stock No. 7542107P
Each (Supplied in a Bag)
$3.09
- RS Stock No. 0737620
Each (In a Pack of 10)
$5.248










