Recently searched

    Transair 16 Bar Blue Aluminium Compressed Air Pipe, 50mm outer diameter, 3m

    Subtotal (1 pack of 5 units)**

    $1,139.30

    (exc. GST)

    $1,253.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +$227.86$1,139.30

    **price indicative

    RS Stock No.:
    214-3146
    Mfr. Part No.:
    1003A50 04
    Brand:
    Transair
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Transair

    Outer Diameter

    50mm

    Material

    Aluminium

    Length

    3m

    Maximum Operating Pressure

    16 Bar

    Colour

    Blue

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +85°C

    Related links