Recently searched

    Transair 16 Bar Blue Aluminium Compressed Air Pipe, 40mm outer diameter, 3m

    Subtotal (1 pack of 6 units)**

    $565.452

    (exc. GST)

    $621.996

    (inc. GST)

    Add to Basket
    Select or type quantity
    24 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    6 +$94.242$565.452

    **price indicative

    RS Stock No.:
    214-3145
    Mfr. Part No.:
    1003A40 04 00
    Brand:
    Transair
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Transair

    Outer Diameter

    40mm

    Material

    Aluminium

    Length

    3m

    Maximum Operating Pressure

    16 Bar

    Colour

    Blue

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +85°C

    Related links