Transair 16 Bar Blue Aluminium Compressed Air Pipe, 16.5mm outer diameter, 3m
- RS Stock No.:
- 214-3142
- Mfr. Part No.:
- 1003A17 04 00
- Brand:
- Transair
Subtotal (1 pack of 10 units)**
$717.03
(exc. GST)
$788.73
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $71.703 | $717.03 |
**price indicative
- RS Stock No.:
- 214-3142
- Mfr. Part No.:
- 1003A17 04 00
- Brand:
- Transair
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transair | |
Outer Diameter | 16.5mm | |
Material | Aluminium | |
Length | 3m | |
Maximum Operating Pressure | 16 Bar | |
Colour | Blue | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Transair | ||
Outer Diameter 16.5mm | ||
Material Aluminium | ||
Length 3m | ||
Maximum Operating Pressure 16 Bar | ||
Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe 3m
- Transair 16 bar Black NBR Compressed Air Pipe 0.57m
- Transair 16 bar Black NBR Compressed Air Pipe 1.15m
- Transair 16 Bar Glass Fibre Reinforced PA Pipe Adapter, 44.5mm outside diameter
- Festo 15bar Silver Aluminium Compressed Air Pipe 3m
- Festo 15bar Silver Aluminium Compressed Air Pipe 3m