- RS Stock No.:
- 219-4507
- Mfr. Part No.:
- PPS1 BT3212
- Brand:
- PREVOST
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$47.17
(exc. GST)
$51.89
(inc. GST)
Units | Per unit |
1 + | $47.17 |
- RS Stock No.:
- 219-4507
- Mfr. Part No.:
- PPS1 BT3212
- Brand:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Specifications
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 32mm |
Connection Thread Size | G 1/2 |
Material | Aluminium |
Connector Type | THREAD TAPPING FLANGE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PREVOST 16bar Aluminium Tapping Flange, 32mm outside diameter
- PREVOST 16bar Aluminium G 3/4 Tapping Flange, 32mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 25mm outside diameter
- PREVOST 16bar Aluminium G 1/2 Tapping Flange, 40mm outside diameter