Transair 16 Bar Glass Fibre Reinforced PA Fitting
- RS Stock No.:
- 214-3158
- Mfr. Part No.:
- 6604 50 00
- Brand:
- Transair
Subtotal (1 unit)*
$283.45
(exc. GST)
$311.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $283.45 |
*price indicative
- RS Stock No.:
- 214-3158
- Mfr. Part No.:
- 6604 50 00
- Brand:
- Transair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transair | |
| Material | Glass Fibre Reinforced PA | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Material Glass Fibre Reinforced PA | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- ES
The Parker Transair 6604 series is a black, equal tee shape pipe to pipe/stud connector with a outer diameter of 50mm. This features a pressure rating of 232 psi and is made of polyamide with fiberglass body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
Related links
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 45mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 67mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Equal Tee
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA Pipe Adapter, 44.5mm outside diameter
