PREVOST 16 bar Aluminium R1 1/2 Fitting
- RS Stock No.:
- 629-788
- Mfr. Part No.:
- PPS1 MM5049
- Brand:
- PREVOST
N
Subtotal (1 unit)*
$49.10
(exc. GST)
$54.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.10 |
*price indicative
- RS Stock No.:
- 629-788
- Mfr. Part No.:
- PPS1 MM5049
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Connection Thread Size | R1 1/2 | |
| Material | Aluminium | |
| Connector Type | MALE THREAD FITTING FOR PIPE | |
| Pipe Outside Diameter | 50mm | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Connection Thread Size R1 1/2 | ||
Material Aluminium | ||
Connector Type MALE THREAD FITTING FOR PIPE | ||
Pipe Outside Diameter 50mm | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Tapered Male Thread Straight Fitting For Pipe is designed to connect pipes securely in high-pressure systems. Suitable for pipes with a 50 mm outer diameter, it ensures a tight and reliable seal. Operating within a temperature range of -20°C to 80°C, it withstands a maximum pressure of 16 bar. This fitting is ideal for industrial applications requiring durable and leak-proof connections.
Made of aluminium
