- RS Stock No.:
- 214-3211
- Mfr. Part No.:
- EA98 40 04
- Brand:
- Transair
7 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$147.57
(exc. GST)
$162.33
(inc. GST)
Units | Per unit |
1 + | $147.57 |
- RS Stock No.:
- 214-3211
- Mfr. Part No.:
- EA98 40 04
- Brand:
- Transair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Parker Transair EA98 series pressurized system bracket (Hot Tap) has a ability to safely tie into a pressurized system, without venting the compressed air and gas. It features a operating pressure of 232psi with a pipe diameter 40mm. Only a drill and a drilling jig are needed to install a drop bracket.
Quick installation
Full bore design
Non-flammable materials
Full bore design
Non-flammable materials
Specifications
Attribute | Value |
---|---|
Accessory Type | Pressurised System Outlet |
Connection Thread Size | G1/2 |
Pipe Outside Diameter 1 | 40mm |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |