Raaco Transparent Polypropylene Compartment Box, 47 mm x 39mm x 55 mm

This image is representative of the product range

Subtotal (1 bag of 32 units)*

$47.60

(exc. GST)

$52.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 218 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$47.60$1.488

*price indicative

RS Stock No.:
655-4547
Distrelec Article No.:
304-23-270
Mfr. Part No.:
100274
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Compartment Box

Height

47mm

Width

39mm

Depth

55mm

Adjustable Compartments

No

Transparent Lid

No

Material

Polypropylene

Colour

Transparent

Foam

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Tray Inserts


47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.

69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.

The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm

Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy