Licefa Red, Transparent ABS Compartment Box, 21 mm x 42mm x 29 mm
- RS Stock No.:
- 525-3833
- Mfr. Part No.:
- DISS-SMD-BOX N2-11-6-6-1LS
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$41.60
(exc. GST)
$45.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.32 | $41.60 |
*price indicative
- RS Stock No.:
- 525-3833
- Mfr. Part No.:
- DISS-SMD-BOX N2-11-6-6-1LS
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 42mm | |
| Depth | 29mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | ABS | |
| Colour | Red, Transparent | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 42mm | ||
Depth 29mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material ABS | ||
Colour Red, Transparent | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SMD hinged lid boxes, dissipative
Boxes for small components made of dissipative ABS
With identically coloured hinged lid made of ABS or transparent Liastat
For use with dissipative SMD Storage Compartment, Stock No. 563-823
All sizes can be combined interchangeably
Available in 5-count packages
Related links
- Licefa Yellow ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 42mm x 29 mm
- Licefa Clear ABS Compartment Box, 21 mm x 29mm x 15 mm
- Licefa Clear ABS Compartment Box, 21 mm x 56mm x 15 mm
- Licefa 3 Cell Red ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa 3 Cell Blue ABS Compartment Box, 21 mm x 56mm x 42 mm
- Licefa Clear ABS Compartment Box, 21 mm x 42mm x 15 mm
- Licefa Compartment Box
