Raaco 17 Cell Grey, Transparent Polypropylene Compartment Box, 57 mm x 340mm x 265 mm
- RS Stock No.:
- 160-7539
- Distrelec Article No.:
- 304-08-976
- Mfr. Part No.:
- 136228
- Brand:
- Raaco
Subtotal (1 unit)*
$53.86
(exc. GST)
$59.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.86 |
*price indicative
- RS Stock No.:
- 160-7539
- Distrelec Article No.:
- 304-08-976
- Mfr. Part No.:
- 136228
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 17 | |
| Height | 57mm | |
| Width | 340mm | |
| Depth | 265mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Grey, Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 17 | ||
Height 57mm | ||
Width 340mm | ||
Depth 265mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Grey, Transparent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Raaco Removable Inserts Storage Case
The Raaco blue removable inserts storage case has a depth of 261mm, a width of 338mm and height of 57mm with 17 inserts. It is made from polypropylene and fitted with sliding locks and handle. It has a transparent lid over it. Ideal for storing and transporting screws, nuts and miscellaneous small components.
4xA9-1,4xA9-2, 8xA8-1, 1xA7-1
Features and Benefits
The lid is fitted with a very efficient sliding lock
Load capacity is 3.20 Litres
Net weight is 0.803Kg
- RS Stock No. 6239737
- Mfr. Part No. 132428
Each
$14.10
- RS Stock No. 2544579
- Mfr. Part No. 1204041
Each
$190.10
- RS Stock No. 0515596
- Mfr. Part No. 108478
Each
$70.31
- RS Stock No. 0513240
- Mfr. Part No. 134941
Each
$232.11
Related links
- Raaco 64 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 310 mm x 376mm x 265 mm
- Raaco 10 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- Raaco 15 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- Raaco 15 Cell Red Polypropylene Compartment Box, 57 mm x 338mm x 260 mm
- Raaco 12 Cell Blue 32 mm x 175mm x 143 mm
- Raaco 8 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 109 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 218 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 218 mm












