SAM Red Metal Compartment Box, 290 mm x 255mm x 450 mm
- RS Stock No.:
- 900-926
- Mfr. Part No.:
- COF-R3N
- Brand:
- SAM
N
Subtotal (1 unit)*
$213.32
(exc. GST)
$234.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.32 |
*price indicative
- RS Stock No.:
- 900-926
- Mfr. Part No.:
- COF-R3N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 290mm | |
| Width | 255mm | |
| Depth | 450mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Red | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 290mm | ||
Width 255mm | ||
Depth 450mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Metal | ||
Colour Red | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM red metal box serves as a functional storage solution designed for effective organisation of accessories, enabling effortless stacking thanks to integrated plastic clips and providing convenient transport through a sturdy carrying handle.
Constructed from Durable metal for long-lasting use
Includes plastic clips for secure stacking of multiple boxes
Equipped with a convenient carrying handle for easy transport
Offers ample storage space with dimensions of 450 mm in length, 290 mm in height, and 255 mm in width
