SAM Red Metal Compartment Box, 150 mm x 365mm x 450 mm

N

Subtotal (1 unit)*

$191.80

(exc. GST)

$210.98

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.80

*price indicative

RS Stock No.:
900-924
Mfr. Part No.:
COF-R1N30
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Compartment Box

Height

150mm

Width

365mm

Depth

450mm

Adjustable Compartments

No

Transparent Lid

No

Material

Metal

Colour

Red

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Premium metal storage box designed to hold and organise small accessories efficiently, ensuring convenience for various tasks and hobbies.

Fitted with plastic clips for secure stacking of multiple boxes

Features a carrying handle for easy transport

Equipped with built-in plastic trays for organised storage

Robust construction accommodates various small items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy