SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm

N

Subtotal (1 unit)*

$277.94

(exc. GST)

$305.73

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.94

*price indicative

RS Stock No.:
900-920
Mfr. Part No.:
COF-G4N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Compartment Box

Height

90mm

Width

365mm

Depth

450mm

Adjustable Compartments

No

Transparent Lid

No

Material

Metal

Colour

Grey

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM metal case designed to efficiently hold and organise your accessories. Its robust construction ensures durability while the design facilitates easy stacking and transport, making it an Ideal solution for storage needs.

Fitted with plastic clips for secure stacking of multiple cases

Includes a carrying handle for convenient transport

Constructed to effectively organise personal accessories

Designed for durability and longevity in varied storage scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy