SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- RS Stock No.:
- 900-919
- Mfr. Part No.:
- COF-G3N
- Brand:
- SAM
N
Subtotal (1 unit)*
$256.39
(exc. GST)
$282.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.39 |
*price indicative
- RS Stock No.:
- 900-919
- Mfr. Part No.:
- COF-G3N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 365mm | |
| Depth | 450mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Grey | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 365mm | ||
Depth 450mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Metal | ||
Colour Grey | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Storage Solution offers a robust metal case designed for efficient organisation and transport of accessories. Reinforced with plastic clips, this case allows for secure stacking while a practical carrying handle enhances user convenience.
Durable metal construction ensures long-lasting use
Plastic clips facilitate secure stacking for optimal space-saving
Integrated carrying handle allows for easy transport
Compact dimensions fit various accessory types efficiently
