SAM Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- RS Stock No.:
- 900-917
- Mfr. Part No.:
- COF-G2N
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$191.80
(exc. GST)
$210.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.80 |
*price indicative
- RS Stock No.:
- 900-917
- Mfr. Part No.:
- COF-G2N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 365mm | |
| Depth | 450mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Grey | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 365mm | ||
Depth 450mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Metal | ||
Colour Grey | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Storage Solution is a metal case designed to efficiently hold and organise your accessories for ease of access. Its secure design facilitates stacking multiple cases, providing a practical transport option.
Fitted with plastic clips for secure stacking and organisation
Includes a carrying handle for convenient transport
Robust metal construction ensures durability during use
Compact dimensions allow for effective space management
