SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- RS Stock No.:
- 900-916
- Mfr. Part No.:
- COF-G1N17
- Brand:
- SAM
N
Subtotal (1 unit)*
$183.17
(exc. GST)
$201.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.17 |
*price indicative
- RS Stock No.:
- 900-916
- Mfr. Part No.:
- COF-G1N17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 365mm | |
| Depth | 450mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Grey | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 365mm | ||
Depth 450mm | ||
Adjustable Compartments Yes | ||
Transparent Lid No | ||
Material Metal | ||
Colour Grey | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM storage unit designed to efficiently organise screws and small tools within modular plastic compartments, providing a tailored solution for your DIY and professional needs.
Features a weight of 3.46 kg, making it sturdy yet manageable
Dimensions of 450 mm in length and 90 mm in height optimise space utilisation
Includes 17 modular compartments for tailored organisational options
Designed for effortless transport of multiple boxes clipped together
