SAM Adjustable Compartments Grey Metal Compartment Box, 90 mm x 365mm x 450 mm
- RS Stock No.:
- 900-914
- Mfr. Part No.:
- COF-G1N7
- Brand:
- SAM
N
Subtotal (1 unit)*
$161.65
(exc. GST)
$177.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.65 |
*price indicative
- RS Stock No.:
- 900-914
- Mfr. Part No.:
- COF-G1N7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compartment Box | |
| Height | 90mm | |
| Width | 365mm | |
| Depth | 450mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | No | |
| Material | Metal | |
| Colour | Grey | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compartment Box | ||
Height 90mm | ||
Width 365mm | ||
Depth 450mm | ||
Adjustable Compartments Yes | ||
Transparent Lid No | ||
Material Metal | ||
Colour Grey | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM storage unit designed for the efficient organisation of screws and small tools. Featuring modular compartments, it allows for customised storage solutions according to your needs.
Available in four versions, providing from 7 to 17 compartments
Unfolds swiftly in just 3 seconds for quick setup
Constructed from Durable materials to withstand heavy loads
Lightweight design with a weight of 3.01 kg for easy transportation
