Licefa Adjustable Compartments 1 Cell Blue SB Compartment Box, 21 mm x 42.3mm x 57.4 mm
- RS Stock No.:
- 668-033
- Mfr. Part No.:
- 8150029
- Brand:
- Licefa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 668-033
- Mfr. Part No.:
- 8150029
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 42.3mm | |
| Depth | 57.4mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | SB | |
| Colour | Blue | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 42.3mm | ||
Depth 57.4mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material SB | ||
Colour Blue | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.
Food safe
Non conductive
Sells 25 units
Related links
- Licefa 1 Cell Blue Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell White Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Green Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Red Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Yellow Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Yellow 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Red 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Blue Adjustable Compartments Compartment Box, 21 mm x 42.4mm x 29.4 mm
