Licefa 1 Cell Transparent, Green Compartment Box, 21 mm x 42.3mm x 57.4 mm
- RS Stock No.:
- 668-021
- Mfr. Part No.:
- 8150023
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$105.03
(exc. GST)
$115.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $105.03 | $4.201 |
*price indicative
- RS Stock No.:
- 668-021
- Mfr. Part No.:
- 8150023
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 21mm | |
| Width | 42.3mm | |
| Depth | 57.4mm | |
| Transparent Lid | Yes | |
| Colour | Transparent, Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 21mm | ||
Width 42.3mm | ||
Depth 57.4mm | ||
Transparent Lid Yes | ||
Colour Transparent, Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.
Food safe
Non conductive
Sells 25 units
Related links
- Licefa 1 Cell Transparent 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Transparent 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell White 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Yellow 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Red 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Green Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell White Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
- Licefa 1 Cell Red Adjustable Compartments Compartment Box, 21 mm x 42.3mm x 57.4 mm
