Licefa Adjustable Compartments 1 Cell Green, Transparent Compartment Box, 21 mm x 42.4mm x 29.4 mm
- RS Stock No.:
- 668-001
- Mfr. Part No.:
- 8150013
- Brand:
- Licefa
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.51 | $3.702 |
*price indicative
- RS Stock No.:
- 668-001
- Mfr. Part No.:
- 8150013
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | Compartment Box | |
| Number of Compartments | 1 | |
| Height | 21mm | |
| Width | 42.4mm | |
| Depth | 29.4mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Colour | Green, Transparent | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type Compartment Box | ||
Number of Compartments 1 | ||
Height 21mm | ||
Width 42.4mm | ||
Depth 29.4mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Colour Green, Transparent | ||
Foam Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.
Food safe
Non conductive
Sells 50 units
Related links
- Licefa 1 Cell Green 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell Red 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell Blue 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell Green Adjustable Compartments Compartment Box, 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell Transparent 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell Transparent 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell Blue Adjustable Compartments Compartment Box, 21 mm x 42.4mm x 29.4 mm
- Licefa 1 Cell White Adjustable Compartments Compartment Box, 21 mm x 42.4mm x 29.4 mm
