Licefa Adjustable Compartments 1 Cell White SB Compartment Box, 21 mm x 21.8mm x 29.4 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
667-982
Mfr. Part No.:
8150005
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

1

Product Type

Compartment Box

Height

21mm

Width

21.8mm

Depth

29.4mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

SB

Colour

White

Standards/Approvals

No

COO (Country of Origin):
DE
The Licefa SMD Box is storage containers designed to safely hold surface-mount devices (SMDs) while preventing static electricity damage. Its non-conductive material protects sensitive electronic components during handling and storage.

Food safe

Non conductive

Sells 100 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy