Raaco 1 Cell Transparent Polypropylene Compartment Box, 69 mm x 55mm x 79 mm
- RS Stock No.:
- 567-073
- Distrelec Article No.:
- 304-08-973
- Mfr. Part No.:
- 119276
- Brand:
- Raaco
Subtotal (1 unit)*
$3.25
(exc. GST)
$3.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 964 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.25 |
*price indicative
- RS Stock No.:
- 567-073
- Distrelec Article No.:
- 304-08-973
- Mfr. Part No.:
- 119276
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 1 | |
| Product Type | Compartment Box | |
| Height | 69mm | |
| Width | 55mm | |
| Depth | 79mm | |
| Adjustable Compartments | No | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 1 | ||
Product Type Compartment Box | ||
Height 69mm | ||
Width 55mm | ||
Depth 79mm | ||
Adjustable Compartments No | ||
Material Polypropylene | ||
Colour Transparent | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Raaco Component Storage Box
The Raaco component storage box has a depth of 79mm, a width of 55mm and height of 69mm. It is made from polypropylene. The box is transparent in colour.
The 47mm inserts are suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets
The 69mm inserts suitable for 80mm deep Boxxter and carry lite 80mm case and deep multi tray
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed inserts comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
Features and Benefits
Load capacity is 0.20L
Net weight is 0.023Kg
Applications
Assorter 80
Boxxser 80
CarryLite 80
Related links
- Raaco 1 Cell Transparent Polypropylene Insert, 47 mm x 55mm x 79 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 55mm x 157 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 69 mm x 109mm x 157 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 235 mm
- Raaco Transparent Polypropylene Compartment Box, 69 mm x 55mm x 157 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 218 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 218 mm
- Raaco 1 Cell Transparent Polypropylene Compartment Box, 47 mm x 39mm x 109 mm
