LMV331W5-7 DiodesZetex Comparator Open Collector O/P, 400 ns 5.5V 2.7 V 5-Pin SOT-25
- RS Stock No.:
- 921-0732
- Mfr. Part No.:
- LMV331W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.85
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.237 | $11.85 | - |
| 750 - 1450 | $0.231 | $11.55 | $4.50 |
| 1500 + | $0.228 | $11.40 | $13.50 |
*price indicative
- RS Stock No.:
- 921-0732
- Mfr. Part No.:
- LMV331W5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 400ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | No | |
| Supply Current | 150μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 400ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard No | ||
Supply Current 150μA | ||
- COO (Country of Origin):
- CN
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- DiodesZetex 1-Channel Comparator Open Collector O/P, 400 ns 5.5 V 2.7 V 5-Pin SOT-25
- DiodesZetex 1-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 5-Pin SOT-25
- AP331AWRG-7 DiodesZetex 1-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 5-Pin SOT-25
- AP331AWG-7 DiodesZetex 1-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 5-Pin SOT-25
- Texas Instruments 1-Channel Comparator Open Collector O/P, 300 ns 5.5 V 3 V 5-Pin SOT-23
- LMV331IDBVR Texas Instruments 1-Channel Comparator Open Collector O/P, 300 ns 5.5 V 3 V 5-Pin SOT-23
- LMV393IDR Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5.5 V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5.5 V 3 V 8-Pin SOIC
