MAX9031AUK+T Maxim Integrated, Comparator, Push-Pull O/P, 0.02μs 2.5 → 5.5 V 5-Pin SOT-23
- RS Stock No.:
- 732-7166
- Mfr. Part No.:
- MAX9031AUK+T
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 732-7166
- Mfr. Part No.:
- MAX9031AUK+T
- Brand:
- Maxim
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.02µs | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Length | 3mm | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Typical CMRR | 100dB | |
| Typical PSRR | 100dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±1.25 → ±2.75V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.02µs | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Length 3mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Typical CMRR 100dB | ||
Typical PSRR 100dB | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±1.25 → ±2.75V | ||
Maximum Operating Temperature +125 °C | ||
