TA75S393F(F) Toshiba Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SSOP
- RS Stock No.:
- 639-6830
- Mfr. Part No.:
- TA75S393F(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.16
(exc. GST)
$6.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 610 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.616 | $6.16 | - |
| 20 - 40 | $0.591 | $5.91 | 4% |
| 50 + | $0.562 | $5.62 | 8% |
*price indicative
- RS Stock No.:
- 639-6830
- Mfr. Part No.:
- TA75S393F(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 1.3μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Supply Current 800μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Comparator, Toshiba
Comparators, Toshiba
Related links
- TC75S58FU(TE85L 0.19 μs 7 V 3 V 5-Pin SSOP
- TC75S57FU(TE85L 0.01 μs 7 V 3 V 5-Pin SSOP
- TC75S56F(TE85L 0.06 μs 7 V 3 V 5-Pin SSOP
- TA75W393FU(TE12L 1.3 μs 36 V 2 V 8-Pin SSOP
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- NJM2901CV-TE1 Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 14-Pin SSOP
- Nisshinbo Micro Devices 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 36 V 14-Pin SSOP-14
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SSOP
