LMC7211BIM5/NOPB Texas Instruments Comparator Push Pull O/P, 4 μs 15V 3 V 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.38

(exc. GST)

$3.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,629 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$3.38-
250 - 499$3.292%
500 +$3.263%

*price indicative

Packaging Options:
RS Stock No.:
534-4260
Mfr. Part No.:
LMC7211BIM5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

4μs

Pin Count

5

Maximum Supply Voltage

15V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.92mm

Standards/Approvals

No

Width

1.6mm

Height

1.02mm

Supply Current

18μA

Automotive Standard

No

LMC series CMOS Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy