TLC393CP Texas Instruments 2-Channel Comparator Open Collector O/P, 2.5 μs 16V 5 V 8-Pin PDIP
- RS Stock No.:
- 197-7571
- Mfr. Part No.:
- TLC393CP
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7571
- Mfr. Part No.:
- TLC393CP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Dual | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 2.5μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Series | TLC | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Length | 10.16mm | |
| Supply Current | 50μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Dual | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type PDIP | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 2.5μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Series TLC | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Length 10.16mm | ||
Supply Current 50μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments 2-Channel Comparator Open Collector O/P, 2.5 μs 16 V 5 V 8-Pin PDIP
- TLC393CP Texas Instruments 2-Channel Comparator Open Collector O/P, 2.5 μs 16 V 5 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin PDIP
- LM2903P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin PDIP
- LM293P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin PDIP
- LM2903N/NOPB Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36 V 2 V 8-Pin PDIP
