LM339N Texas Instruments Comparator CMOS, MOS, TTL O/P, 0.3 μs 36V 2 V 14-Pin PDIP
- RS Stock No.:
- 197-7256
- Mfr. Part No.:
- LM339N
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $7.00
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$13.95
(exc. GST)
$15.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 23 November 2026
- Plus 1,175 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | $0.558 | $13.95 | - |
| 125 + | $0.502 | $12.55 | $7.00 |
*price indicative
- RS Stock No.:
- 197-7256
- Mfr. Part No.:
- LM339N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | CMOS, MOS, TTL | |
| Number of Channels | 1 | |
| Typical Response Time | 0.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Length | 19.69mm | |
| Height | 5.08mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type CMOS, MOS, TTL | ||
Number of Channels 1 | ||
Typical Response Time 0.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Length 19.69mm | ||
Height 5.08mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments 1-Channel Comparator CMOS TTL O/P, 0.3 μs 36 V 2 V 14-Pin PDIP
- STMicroelectronics 4-Channel Comparator ECL MOS 1.3 μs 36 V 2 V 14-Pin SOIC
- LM339D STMicroelectronics 4-Channel Comparator ECL MOS 1.3 μs 36 V 2 V 14-Pin SOIC
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM2901BYDT STMicroelectronics 4-Channel Comparator CMOS ECL TTL O/P, 1 μs 36 V 2 V 14-Pin SO-14
- LM2901YPT STMicroelectronics 4-Channel Comparator DTL ECL TTL O/P, 1.3 μs 36 V 2 V 14-Pin TSSOP-14
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- STMicroelectronics 2-Channel Comparator CMOS ECL TTL O/P, 1 μs 40 V 20 V 8-Pin SO-8
