MAX921EPA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 14μs 2.5 → 11 V 8-Pin PDIP
- RS Stock No.:
- 191-5140
- Mfr. Part No.:
- MAX921EPA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-5140
- Mfr. Part No.:
- MAX921EPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 14µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 11 V | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Height | 4.45mm | |
| Typical CMRR | 0.1mV/V | |
| Typical Dual Supply Voltage | ±1.25 to ±5.5V | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 0.1mV/V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Typical Response Time 14µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 11 V | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Length 9.91mm | ||
Width 7.87mm | ||
Height 4.45mm | ||
Typical CMRR 0.1mV/V | ||
Typical Dual Supply Voltage ±1.25 to ±5.5V | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 0.1mV/V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
μMAX® Package—Smallest 8-Pin SO (MAX921/MAX922/MAX923)
Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
Power Supplies:
Single +2.5V to +11V
Dual ±1.25V to ±5.5V
Input Voltage Range Includes Negative Supply
Internal 1.182V ±1% Bandgap Reference
Adjustable Hysteresis
TTL/CMOS-Compatible Outputs
12μs Propagation Delay (10mV Overdrive)
No Switching Crowbar Current
40mA Continuous Source Current
Applications
Battery-Powered Applications
Oscillator Circuits
Threshold Detectors
Window Comparators
Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
Power Supplies:
Single +2.5V to +11V
Dual ±1.25V to ±5.5V
Input Voltage Range Includes Negative Supply
Internal 1.182V ±1% Bandgap Reference
Adjustable Hysteresis
TTL/CMOS-Compatible Outputs
12μs Propagation Delay (10mV Overdrive)
No Switching Crowbar Current
40mA Continuous Source Current
Applications
Battery-Powered Applications
Oscillator Circuits
Threshold Detectors
Window Comparators
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- MAX921EPA+ Maxim Integrated CMOS 14μs 2.5 → 11 V 8-Pin PDIP
- Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11 V 2.5 V 8-Pin SO-8
- MAX923ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11 V 2.5 V 8-Pin SO-8
- MAX931CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 12 μs 8-Pin SOIC
- MAX931ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 12 μs 11 V 3 V 8-Pin SOIC
- MAX941EUA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin μMAX
- MAX941CSA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
