MAX9012ESA+ Maxim Integrated 2-Channel Comparator TTL O/P, 5 ns 5.5V 4.5 V 8-Pin SO-8
- RS Stock No.:
- 190-6577
- Mfr. Part No.:
- MAX9012ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$45.28
(exc. GST)
$49.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.056 | $45.28 |
*price indicative
- RS Stock No.:
- 190-6577
- Mfr. Part No.:
- MAX9012ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 5ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | MAX9012 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type TTL | ||
Number of Channels 2 | ||
Typical Response Time 5ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series MAX9012 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
Ultra-Fast, 5ns Propagation Delay
Low Quiescent Current:
900μA (MAX9010/MAX9011)
1.3mA (MAX9013)
2.4mA (MAX9012)
Single-Supply 4.5V to 5.5V Applications
Input Range Extends Below Ground
No Minimum Input Signal Slew-Rate Requirement
No Supply-Current Spikes During Switching
Stable when Driven with Slow-Moving Inputs
No Output Phase Reversal for Overdriven Inputs
TTL-Compatible Outputs (Complementary for MAX9013)
Latch Function Included (MAX9011/MAX9013)
High-Precision Comparators
0.7mV Input Offset Voltage
3.0V/mV Voltage Gain
Available in Tiny 6-Pin SC70 and SOT23 Packages
Applications
Battery-Powered Applications
Fast Pulse Height/Width Discriminators
High-Speed Line Receivers
High-Speed Sampling Circuits
High-Speed Signal Squaring
High-Speed Triggering
Switching Regulators
Zero-Crossing Detectors
- RS Stock No. 2528859P
- Mfr. Part No. LMC6772AIM/NOPB
Each (Supplied in a Tube)
$5.194
- RS Stock No. 6612583
- Mfr. Part No. LM2903PWR
Each (In a Pack of 10)
$0.261
- RS Stock No. 2528859
- Mfr. Part No. LMC6772AIM/NOPB
Each (In a Pack of 5)
$5.194
- RS Stock No. 8772766
- Mfr. Part No. LMV331ICT
Each (In a Pack of 20)
$0.55
Related links
- MAX9109ESA+ Maxim Integrated 1-Channel Comparator TTL O/P, 25 ns 5.5 V 4.5 V 8-Pin SO-8
- MAX941EUA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin μMAX
- MAX941CSA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin SO-8
- Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5 V 5 V 16-Pin SO-8
- MAX912CSE+ Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5 V 5 V 16-Pin SO-8
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 14-Pin TSSOP
- MAX9140EUK+T Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 5-Pin SOT-23










