LM393F-GE2 ROHM Comparator Open Collector O/P, 1 μs 8-Pin SOP
- RS Stock No.:
- 171-6325
- Mfr. Part No.:
- LM393F-GE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.20
(exc. GST)
$14.525
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.528 | $13.20 |
| 100 - 225 | $0.512 | $12.80 |
| 250 - 475 | $0.496 | $12.40 |
| 500 - 975 | $0.482 | $12.05 |
| 1000 + | $0.468 | $11.70 |
*price indicative
- RS Stock No.:
- 171-6325
- Mfr. Part No.:
- LM393F-GE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Comparator | |
| Package Type | SOP | |
| Output Type | Open Collector | |
| Typical Response Time | 1μs | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Comparator | ||
Package Type SOP | ||
Output Type Open Collector | ||
Typical Response Time 1μs | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.5mm | ||
LM393F is a two-channel ground sense comparator. Its features include wide operating voltage that ranges from 3V to 36V with low supply current. This product is suitable for various applications.
Wide Operating Supply Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage
Related links
- LM393F-GE2 ROHM Comparator Open Collector O/P, 1 μs 8-Pin SOP
- LM393FVJ-E2 ROHM Comparator Open Collector O/P, 1 μs 8-Pin
- BA2901YF-MGE2 ROHM 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 14-Pin SOP
- BA2903SFV-E2 ROHM Open Collector O/P, 1.3μs 2 → 36 V 8-Pin SSOP
- LM339PW Texas Instruments Comparator Open Collector O/P, 1.3 μs 14-Pin TSSOP
- LM319M/NOPB Texas Instruments Comparator Open Collector O/P, 0.08 μs 14-Pin SOIC
- AS331KTR-G1 DiodesZetex 1-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 5-Pin SOT-23
- LM2901DT STMicroelectronics Comparator Open Collector O/P, 1.3 μs 14-Pin SOIC
