LM339DTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- RS Stock No.:
- 162-9353
- Mfr. Part No.:
- LM339DTBR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$655.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.262 | $655.00 | - |
| 5000 - 7500 | $0.256 | $640.00 | 2% |
| 10000 + | $0.252 | $630.00 | 3% |
*price indicative
- RS Stock No.:
- 162-9353
- Mfr. Part No.:
- LM339DTBR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | CMOS/TTL | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type CMOS/TTL | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 1.05mm | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM339DTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin TSSOP
- onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin TSSOP
- LM2901VDTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin TSSOP
- onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- LM2901VDR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- MC3302DR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 14-Pin TSSOP
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36 V 2 V 14-Pin TSSOP-14
