LM361M/NOPB Texas Instruments, Dual Comparator, TTL O/P, 0.02μs 14-Pin SOIC
- RS Stock No.:
- 162-6240
- Mfr. Part No.:
- LM361M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6240
- Mfr. Part No.:
- LM361M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Output Type | TTL | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.02µs | |
| Pin Count | 14 | |
| Dimensions | 8.738 x 3.988 x 1.499mm | |
| Length | 8.74mm | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Voltage Gain | 3 V/mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Output Type TTL | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.02µs | ||
Pin Count 14 | ||
Dimensions 8.738 x 3.988 x 1.499mm | ||
Length 8.74mm | ||
Width 3.99mm | ||
Height 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Dual Supply Voltage ±15V | ||
Typical Voltage Gain 3 V/mV | ||
RoHS Status: Exempt
Differential Input/Output Comparators
A range of voltage comparators from Texas Instruments having both differential inputs and differential outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM319M/NOPB Texas Instruments Open Collector O/P, 0.08μs 9 → 28 V 14-Pin SOIC
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- SM72375MME/NOPB Texas Instruments Open Drain O/P, 0.3μs 2.7 → 15 V 8-Pin VSSOP
- LM293AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- LM2903QDRQ1 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- TLC372QDR Texas Instruments Open Drain O/P, 0.65μs 5 → 15 V 8-Pin SOIC
- MAX902ESD+ Maxim Integrated TTL O/P, 10ns 5 → 10 V 14-Pin SO
- LM361N/NOPB Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15 V 5.25 V 14-Pin PDIP
