Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5V 3 V 8-Pin SOIC
- RS Stock No.:
- 145-1185
- Mfr. Part No.:
- LMV762MA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1185
- Mfr. Part No.:
- LMV762MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 120ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Supply Current | 700μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 120ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Supply Current 700μA | ||
Automotive Standard No | ||
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV762MA/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5 V 3 V 8-Pin SOIC
- LMV762MM/NOPB Texas Instruments 2-Channel Comparator Push Pull O/P, 120 ns 5.5 V 3 V 8-Pin MSOP
- LMV761MF/NOPB Texas Instruments 1-Channel Comparator Push Pull O/P, 120 ns 5.5 V 3 V 6-Pin SOT-23
- Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5 V 3 V 8-Pin SOIC
- TLV3502AID Texas Instruments 2-Channel Comparator Push Pull O/P, 4.5 ns 5.5 V 3 V 8-Pin SOIC
- MAX987ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 120 ns 5.5 V 2.5 V 8-Pin SO-8
- Texas Instruments 1-Channel Comparator Push Pull O/P, 4.5 ns 5.5 V 3 V 8-Pin SOIC
- TLV3501AID Texas Instruments 1-Channel Comparator Push Pull O/P, 4.5 ns 5.5 V 3 V 8-Pin SOIC
