Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$42.65

(exc. GST)

$46.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$0.853$42.65-
100 - 150$0.838$41.901%
200 +$0.823$41.153%

*price indicative

RS Stock No.:
144-9913
Mfr. Part No.:
LM339AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

14

Maximum Supply Voltage

36V

Minimum Supply Voltage

3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

8.65mm

Standards/Approvals

No

Height

1.58mm

Width

3.91mm

Automotive Standard

No

Supply Current

2mA

LMx39/LM2901 family Quad Comparators


The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy