MCP6562T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 1.6 V 8-Pin MSOP
- RS Stock No.:
- 631-374
- Mfr. Part No.:
- MCP6562T-E/MSVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$3,540.00
(exc. GST)
$3,895.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.416 | $3,540.00 |
*price indicative
- RS Stock No.:
- 631-374
- Mfr. Part No.:
- MCP6562T-E/MSVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Open Drain Output | |
| Product Type | Analogue Comparator | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Current/Voltage | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Open Drain Output | ||
Product Type Analogue Comparator | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Current/Voltage | ||
Number of Channels 2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of this family comparator supports rail-to-rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power consumption while switching. AEC-Q100 Grade 1 qualification is available for this device.
Dual and push pull output
47ns Propagation delay
Related links
- MCP6562T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6542T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP
- MCP6547T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6567T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6561T-E/LTVAO Microchip 1-Channel Analogue Comparator Current/Voltage O/P, 1.6 V 8-Pin MSOP
- MCP6567T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6547T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6542T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
