TE Connectivity, AMP Power Lock Power Connector Cable Mount Plug, Socket, 1P, Crimp Termination, 31A, 600 V ac
- RS Stock No.:
- 782-8707
- Mfr. Part No.:
- 53894-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8707
- Mfr. Part No.:
- 53894-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 1P | |
| Plug/Socket | Plug, Socket | |
| Voltage Rating | 600 V ac | |
| Gender | Male to Female | |
| Mounting Type | Cable Mount | |
| Current Rating | 31A | |
| Termination Method | Crimp | |
| Housing Material | PC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Series Number | 53894 | |
| Series | AMP Power Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 1P | ||
Plug/Socket Plug, Socket | ||
Voltage Rating 600 V ac | ||
Gender Male to Female | ||
Mounting Type Cable Mount | ||
Current Rating 31A | ||
Termination Method Crimp | ||
Housing Material PC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Series Number 53894 | ||
Series AMP Power Lock | ||
- COO (Country of Origin):
- MX
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hirose 1P 160A, 1 kV ac/dc
- TE Connectivity AMP Power Series Male Crimp Terminal Crimp, 6 AWG Max
- TE Connectivity AMP Power Series Male Crimp Terminal Contact, 8AWG Max
- TE Connectivity Straight 600V ac/dc, 50A
- TE Connectivity Power Versa-Lock For Use With Cap Receptacle, Seals
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity, Power Lock Automotive Connector 1 Way
- TE Connectivity Power Versa-Lock 5.0, 15A
