TE Connectivity, SR IEC Connector Snap-in, 2 Quick Connect, 250V 15A
- RS Stock No.:
- 782-8114
- Mfr. Part No.:
- 6ESRMC2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.85 | - |
| 10 - 24 | $5.56 | 4% |
| 25 - 49 | $5.29 | 9% |
| 50 - 249 | $5.02 | 14% |
| 250 + | $4.78 | 18% |
*price indicative
- RS Stock No.:
- 782-8114
- Mfr. Part No.:
- 6ESRMC2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | IEC Connector | |
| Current | 15A | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Mount Type | Snap-in | |
| Contact Material | Brass | |
| Housing Material | TPE | |
| Termination Type | Quick Connect | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 65°C | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Series | SR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type IEC Connector | ||
Current 15A | ||
Voltage 250V | ||
Connector Gender Female | ||
Mount Type Snap-in | ||
Contact Material Brass | ||
Housing Material TPE | ||
Termination Type Quick Connect | ||
Contact Gender Male | ||
Maximum Operating Temperature 65°C | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Series SR | ||
SR Series IEC Power Inlets C-14
A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.
