HARTING, Dust Protection Cover Connector Housing Surface Mount Socket, 4P+2E, Screw Down Termination
- RS Stock No.:
- 173-7486
- Mfr. Part No.:
- 09120080901
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$27.22
(exc. GST)
$29.94
(inc. GST)
- RS Stock No.:
- 173-7486
- Mfr. Part No.:
- 09120080901
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Pole Format | 4P+2E | |
| Plug/Socket | Socket | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Screw Down | |
| Housing Material | PC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Series | Dust Protection Cover | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Pole Format 4P+2E | ||
Plug/Socket Socket | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Screw Down | ||
Housing Material PC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series Dust Protection Cover | ||
- COO (Country of Origin):
- DE
Han Q socket and covers
Han Q flush-mounted plastic socket for 4 + 2 poles + PE module, with PG16 cable input.
Han Q 8/0 covers with PG16 or M25 cable input.
Han Q sealing cap with bracket.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING 4+2E Screw, 600V 40A
- Eaton, E57 Series Protective Cap Dust Protection Cover 12 mm for Use with Sensor
- Phoenix Contact NBC Series Dust Protection Cover for Use with Terminal Block
- HENSEL FP Series Dust Protection Cover for Use with Door Fasteners
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall
- HARTING Dust Cover For Use With Surface Mounted Housing
- HARTING Dust Cover For Use With Housing
- HARTING Dust Cover For Use With Bearing Pedestal
