Recently searched

    EDAC Wire to Wire Connector Cable Mount Socket, 5P, Crimp Termination, 3A, 250 V

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $10.09

    (exc. GST)

    $11.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 990$1.009$10.09
    1000 - 4990$0.979$9.79
    5000 +$0.95$9.50

    **price indicative

    RS Stock No.:
    111-9319
    Mfr. Part No.:
    560-005-000-411
    Brand:
    EDAC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EDAC

    Pole Format

    5P

    Plug/Socket

    Socket

    Voltage Rating

    250 V

    Gender

    Female

    Mounting Type

    Cable Mount

    Current Rating

    3A

    Termination Method

    Crimp

    Contact Material

    Phosphor Bronze

    Housing Material

    PBT

    Cable Diameter

    1.7mm

    Contact Plating

    Tin

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Series Number

    560

    Related links